Reference Only

T322B105K050AT7200

Tantalum Capacitors - Solid Leaded 50V 1.0uF 10%.

Manufacturer:

Mfr Part:
T322B105K050AT7200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length7.37 mm (0.29 in)
Diameter2.79 mm
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT322
PackagingReel
Dissipation Factor DF3
Leakage Current500 nA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.81$11,240.00
Need more?