Reference Only

T322A474K025AS7200

Tantalum Capacitors - Solid Leaded

Manufacturer:

Mfr Part:
T322A474K025AS7200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance470 nF
Voltage Rating DC25 VDC
Termination StyleAxial
Length6.6 mm (0.26 in)
Diameter2.41 mm
Tolerance10 %
ESR16 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
TypeMolded
Dissipation Factor DF3
Leakage Current500 nA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width0.51 mm

Export and Environmental Classification

AttributeDescription
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?