Reference Only

T1SB01

Pulse Transformers

Manufacturer:

Mfr Part:
T1SB01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:1
Inductance100 uH
Mounting StyleSMD/SMT
Length17.55 mm
Width12.20 mm
Height6 mm
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?