Reference Only

T197D128K006AS

Obsolete
Tantalum Capacitors - Wet 1200uF 6V "D"10%

Manufacturer:

Mfr Part:
T197D128K006AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Wet
Capacitance1200 uF
Voltage Rating DC6 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeD Case
Tolerance10 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesT197
PackagingBulk
Dissipation Factor DF90
Leakage Current3 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?