Reference Only

T197B116M100AS

Obsolete
Tantalum Capacitors - Wet 11uF 100V "B"20%

Manufacturer:

Mfr Part:
T197B116M100AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Wet
Capacitance11 uF
Voltage Rating DC100 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeB Case
Tolerance20 %
ESR6.03 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesT197
PackagingBulk
Dissipation Factor DF5
Leakage Current1 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?