Reference Only
T190B156J075AS
Obsolete
Tantalum Capacitors - Wet 75volts 15uF 5%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 15 uF | |
| Voltage Rating DC | 75 VDC | |
| Termination Style | Axial | |
| Length | 16.28 mm (0.641 in) | |
| Diameter | 7.92 mm (0.312 in) | |
| Mfr Case Code | B Case | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Tantalum Wet Standard Grade - Other Various | |
| Series | T190 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?