Reference Only

T1146NLT

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 1Ohm 2-Port.

Manufacturer:

Mfr Part:
T1146NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeModule
Termination StyleSMD/SMT
Primary Impedance800 mOhms, 800 mOhms
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Channels2 Channel
ApplicationT1/CEPT/ISDN-Pri
Length12.83 mm
Width7.11 mm
Height6.22 mm
PackagingReel
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.59$2,754.00
$4.39$5,268.00
$3.95$9,480.00
Need more?