Reference Only
T111B286K006AS7200
Tantalum Capacitors - Solid Leaded
Datasheet
T111B286K006AS7200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 28 uF | |
| Voltage Rating DC | 6 VDC | |
| Termination Style | Axial | |
| Length | 11.13 mm (0.438 in) | |
| Diameter | 4.45 mm | |
| Tolerance | 10 % | |
| ESR | 3.7 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Dissipation Factor DF | 6 | |
| Height | 0.51 mm | |
| Lead Diameter | 0.51 mm | |
| Leakage Current | 1.5 uA | |
| Package / Case | Case B | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Hermetically Sealed | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?