Reference Only
T111A114J050AS
Tantalum Capacitors - Solid Leaded 50volts 0.11uF 5%
Datasheet
T111A114J050AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 110 nF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Axial | |
| Length | 14.61 mm (0.575 in) | |
| Diameter | 4.09 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | T111 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 2 | |
| Lead Diameter | 0.51 mm | |
| Leakage Current | 300 nA | |
| Package / Case | Case A | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?