Reference Only

T1114NLT

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port.

Manufacturer:

Mfr Part:
T1114NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range50 kHz to 3 MHz
Inductance600 nH
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsQuad
ApplicationT1/E1/CEPT/ISDN-Pri
Length28.58 mm
Width16.26 mm
Height5.84 mm
PackagingReel
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$6.58$3,290.00
$6.45$6,450.00
Need more?