Reference Only

T110A105M020AS

Tantalum Capacitors - Solid Leaded 20volts 1uF 20%.

Manufacturer:

Mfr Part:
T110A105M020AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Length7.26 mm (0.286 in)
Diameter3.43 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT110
PackagingBulk
Dissipation Factor DF3
Lead Diameter0.51 mm
Leakage Current300 nA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.43$214.50
$1.26$756.00
$1.18$1,239.00
$1.09$5,559.00
$1.01$10,150.50
Need more?
Contact Us