Reference Only

T1090NL

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port.

Manufacturer:

Mfr Part:
T1090NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeModule
Termination StyleSMD/SMT
Primary Impedance700 mOhms, 700 mOhms
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsDual
Length12.83 mm
Width7.11 mm
Height6.22 mm
PackagingTube
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.21$2,526.00
$3.72$3,720.00
$3.65$9,198.00
Need more?