
T1034NLT
Pulse Transformers SMD T1/CEPT/ISDN-Pri 1500uH 1.7Ohm 2-Port.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Product | LAN | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.05 | $121.00 | |
| $5.80 | $232.00 | |
| $5.62 | $337.20 | |
| $5.45 | $545.00 | |
| $5.20 | $1,352.00 | |
| $5.04 | $2,520.00 | |
| $4.88 | $4,880.00 | |
| $4.73 | $11,825.00 |
Need more?