
SX025M0100F5SQ0811
Aluminum Electrolytic Capacitors - Radial Leaded
Datasheet
SX025M0100F5SQ0811 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | YAGEO | |
Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
Voltage Rating DC | 25 VDC | |
Product | Low ESR Electrolytic Capacitors | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 105 C | |
Termination Style | Radial | |
Series | SX | |
Product Type | Electrolytic Capacitors | |
Subcategory | Capacitors |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8532220020 |
TARIC | 8532220000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |