Reference Only
SWW451N
New Product
Wireless Charging Coils Transmit Multi-Coil 12.5uH Bott 11.5uH Top 10% DCR=65mOhms.
Datasheet
SWW451N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Wireless Charging Coils | |
| Inductance | 12.5 uH | |
| Maximum DC Resistance | 65 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 84 | |
| Length | 91.8 mm | |
| Width | 55 mm | |
| Height | 4.25 mm | |
| Packaging | Bulk | |
| Number of Turns | 12 Turn | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Termination Style | Adhesive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 504 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.28 | $1,149.12 | |
| $2.20 | $2,217.60 | |
| $2.16 | $5,404.32 |
Need more?