Reference Only
SWA4359
New Product
Antennas 868/915MHz PFC Parallel FPC Cable.
Datasheet
SWA4359 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Minimum Frequency | 860 MHz | |
| Maximum Frequency | 930 MHz | |
| Gain | 2.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Dipole | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF-4L | |
| Length | 37 mm | |
| Width | 9 mm | |
| IP Rating | IP67 | |
| Cable Type | 1.13 mm Coax | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $1,512.00 | |
| $1.15 | $2,875.00 | |
| $1.11 | $5,550.00 |
Need more?