Reference Only

SW0172N

Circuit Board Hardware - PCB SPRING C clip 3.4x1.1x1.8.

Manufacturer:

Mfr Part:
SW0172N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCircuit Board Hardware - PCB
ProductClips
TypeSpring Load
Length3.4 mm
Thread SizeUnthreaded
MaterialStainless Steel
PackagingReel
PlatingGold
Product TypeCircuit Board Hardware - PCB
SeriesSclips
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8302496085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.093$651.00
$0.091$1,911.00
$0.088$4,312.00
Need more?
Contact Us