Reference Only
SW0167N
Circuit Board Hardware - PCB SPRING C clip 3.35x1.5x1.9
Datasheet
SW0167N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Clips | |
| Type | Spring Load | |
| Length | 3.25 mm | |
| Thread Size | Unthreaded | |
| Material | Stainless Steel | |
| Packaging | Reel | |
| Plating | Gold | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | Sclips | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?