Reference Only
SUP ENG KIT 03
Capacitor Kits 10 values EDLC Supercap Kit.
Datasheet
SUP ENG KIT 03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Tolerance | - 20 %, + 80 % | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Capacitance Range | 60 mF to 6 F | |
| Product Type | Capacitor Kits | |
| Product | Supercapacitor Kits | |
| Subcategory | Capacitors | |
| Type | Radial Supercapacitor Kit | |
| Voltage Range | 5.5 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $197.93 | $197.93 | |
| $175.38 | $1,753.80 |
Need more?