Reference Only

SU9V-01100

Common Mode Chokes / Filters 250V 0.1A 10mH.

Manufacturer:

Mfr Part:
SU9V-01100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSU-9V
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance10 mH
Maximum DC Current100 mA
Maximum DC Resistance8 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length17 mm
Width11 mm
Height17 mm
PackagingTray
ProductCommon Mode Chokes
TypeLine Filter
Diameter17 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUALSU9V0110000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.57$570.00
$0.552$1,104.00
Need more?