Reference Only
SU9HF-05030
Common Mode Chokes / Filters 250V 0.5A 3mH.
Datasheet
SU9HF-05030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SU-9HF | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 3 mH | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 2 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 3 mm | |
| Width | 15.5 mm | |
| Height | 12 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Type | High Frequency Common Mode Filters | |
| Diameter | 17 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | UALSU9HF050300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?