Reference Only

SU9HD-25013

Common Mode Chokes / Filters 250V 0.013mH 2.5A DCR=42mOhms.

Manufacturer:

Mfr Part:
SU9HD-25013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSU-9HD
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance13 uH
Maximum DC Current2.5 A
Maximum DC Resistance42 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length17 mm
Width15.5 mm
Height12.5 mm
PackagingTray
ProductAC Line Filters
Diameter17 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUALSU9HD250130

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.611$611.00
$0.565$1,412.50
Need more?