Reference Only

SU7VC-07006

Common Mode Chokes / Filters 250V 0.6mH 0.7A DCR=0.36Ohms.

Manufacturer:

Mfr Part:
SU7VC-07006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSU7VC
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance600 uH
Maximum DC Current700 mA
Maximum DC Resistance360 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length2.3 mm
Height8.5 mm
PackagingTray
ProductAC Line Filters
Diameter10 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUALSU7VC070060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.647$1,164.60
$0.618$1,575.90
Need more?