Reference Only

SU16VD-30040

Common Mode Chokes / Filters 250V 0.04mH 3A DCR=0.07Ohms.

Manufacturer:

Mfr Part:
SU16VD-30040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSU16VD
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance40 uH
Maximum DC Current3 A
Maximum DC Resistance70 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length4 mm
Width19 mm
Height27.5 mm
PackagingTray
ProductAC Line Filters
Diameter23 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUALSU16VD30040

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$732.00
$1.17$1,170.00
Need more?