Reference Only

SU10VD-10050

Common Mode Chokes / Filters 250V 0.05mH 1A DCR=0.2Ohms.

Manufacturer:

Mfr Part:
SU10VD-10050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSU-10VD
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance50 uH
Maximum DC Current1 A
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length4 mm
Width16 mm
Height20 mm
PackagingTray
ProductAC Line Filters
Diameter18 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUALSU10VD10050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.95$665.00
$0.92$920.00
Need more?