ST7-24B55 Pulse Electronics

ST7-24B55

Power Transformers - Board Mount SpltBobbin Laminated Xfmr LowFreq

Manufacturer:

Mfr Part:
ST7-24B55

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Primary Voltage Rating115 VAC
Secondary Voltage Rating24 V
Mounting StyleThrough Hole
Primary WindingSingle Primary Winding
Secondary WindingDual Secondary Winding
Length2.63 in
Width2.19 in
Height1.56 in
Product TypePower Transformers
SubcategoryTransformers
TypeLow Frequency, Open Style Laminted, Split Bobbin, Horizontal Plug-In

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?