
ST4190T-R
Pulse Transformers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1CT;1CT, 1:1 | |
| Inductance | 100 uH | |
| Primary Resistance | 900 mOhms | |
| Mounting Style | SMD/SMT | |
| Length | 28.24 mm | |
| Width | 15.88 mm | |
| Height | 5.74 mm | |
| Isolation Voltage | 1.5 kV | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?