Reference Only

ST-204A3

Common Mode Chokes / Filters 50V 0.5A DCR=170mOhms.

Manufacturer:

Mfr Part:
ST-204A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesST
Mounting StylePCB Mount
Termination StyleThrough Hole
Impedance1 kOhms
Maximum DC Current500 mA
Maximum DC Resistance170 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
Package / CaseTray
Length13 mm
Width13 mm
Height11 mm
PackagingTray
ProductDC Line Filters
Filter TypeCommon mode
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency7 MHz
Part # AliasesUDLST00204A300

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$1,506.00
Need more?