Reference Only

ST-204A1

Common Mode Chokes / Filters 50V 0.5A DCR=100mOhms.

Manufacturer:

Mfr Part:
ST-204A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesST
Mounting StylePCB Mount
Termination StyleThrough Hole
Impedance250 Ohms
Maximum DC Current500 mA
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
Package / CaseTray
Length13 mm
Width13 mm
Height11 mm
PackagingTray
ProductDC Line Filters
Filter TypeCommon mode
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz
Part # AliasesUDLST00204A100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?