Reference Only
ST-202
Common Mode Chokes / Filters 50V 1A DCR=40mOhms.
Datasheet
ST-202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Diameter | 16 mm | |
| Filter Type | Common mode | |
| Impedance | 600 Ohms | |
| Length | 9 mm | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 40 Ohms | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Package / Case | Tray | |
| Product Type | Common Mode Chokes | |
| Product | DC Line Filters | |
| Series | ST | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Through Hole | |
| Test Frequency | 100 MHz | |
| Part # Aliases | UDLST002020000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $930.00 |
Need more?