Reference Only
ST-201A
Common Mode Chokes / Filters 50V 0.2A DCR=150mOhms.
Datasheet
ST-201A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | ST | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Impedance | 1.5 kOhms | |
| Maximum DC Current | 200 mA | |
| Maximum DC Resistance | 150 Ohms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Package / Case | Tray | |
| Length | 10.5 mm | |
| Width | 16 mm | |
| Height | 20 mm | |
| Packaging | Tray | |
| Product | DC Line Filters | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 7 MHz | |
| Part # Aliases | UDLST00201A000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $926.40 | |
| $1.89 | $1,965.60 |
Need more?