Reference Only
ST-201
Common Mode Chokes / Filters 50V 0.2A DCR=100mOhms.
Datasheet
ST-201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Product | DC Line Filters | |
| Diameter | 18 mm | |
| Filter Type | Common mode | |
| Impedance | 1.5 kOhms | |
| Length | 11 mm | |
| Maximum DC Current | 200 mA | |
| Maximum DC Resistance | 100 Ohms | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Package / Case | Tray | |
| Product Type | Common Mode Chokes | |
| Series | ST | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Through Hole | |
| Test Frequency | 7 MHz | |
| Part # Aliases | UDLST002010000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $840.00 | |
| $1.36 | $1,360.00 |
Need more?