Reference Only

SSRH7HS-M03925

Common Mode Chokes / Filters 250VAC 0.3A 92.5mH 7.7mm Wide Range Impedance.

Manufacturer:

Mfr Part:
SSRH7HS-M03925

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSRH7HS-M
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance92.5 mH
Maximum DC Current300 mA
Maximum DC Resistance3.18 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width14.5 mm
Height12 mm
PackagingTray
ProductAC Line Filters
Diameter18 mm
Filter TypeCommon mode
Lead Diameter0.7 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALSH7SM039250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$588.00
$0.94$940.00
$0.93$2,325.00
$0.87$4,350.00
Need more?