Reference Only
SSRH7H-M05408
Common Mode Chokes / Filters 250VAC 500mA 40.8mH 7.7mm 1CH LD=0.7mm.
Datasheet
SSRH7H-M05408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SSRH7H-M | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 40.8 mH | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 1.36 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 3.5 mm | |
| Width | 14.5 mm | |
| Height | 12 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Diameter | 18 mm | |
| Filter Type | Common mode | |
| Lead Diameter | 0.7 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | UALSH7M0540800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $600.00 | |
| $0.96 | $960.00 | |
| $0.96 | $2,400.00 | |
| $0.92 | $4,600.00 |
Need more?