Reference Only

SSRH7H-M031157

Common Mode Chokes / Filters 250VAC 0.3A 115.7mH 7.7mm High Impedance.

Manufacturer:

Mfr Part:
SSRH7H-M031157

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSRH7H-M
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance115.7 mH
Maximum DC Current300 mA
Maximum DC Resistance3.57 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width14.5 mm
Height12 mm
PackagingTray
ProductAC Line Filters
Diameter18 mm
Filter TypeCommon mode
Inductance - uH115700 uH
Lead Diameter0.7 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALSH7M0311570

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$510.00
$0.82$820.00
$0.76$1,900.00
Need more?