Reference Only

SSRH24NV-45059

Common Mode Chokes / Filters 250VAC 5.9mH 4.5A 11.5mm DCR=48mOhms.

Manufacturer:

Mfr Part:
SSRH24NV-45059

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSRH24NV
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance5.9 mH
Maximum DC Current4.5 A
Maximum DC Resistance48 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length25.5 mm
Width20 mm
Height31 mm
PackagingTray
ProductCommon Mode Chokes
TypeLine Filter
ApplicationPower
Core MaterialFerrite
Diameter25.5 mm
Filter TypeCommon mode
Lead Diameter0.8 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALS24V4505900

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.87$448.80
$1.73$519.00
$1.65$891.00
Need more?