Reference Only

SSRH24NV-16470

Common Mode Chokes / Filters 250VAC 47mH 1.6A 11.5mm DCR=327mOhms.

Manufacturer:

Mfr Part:
SSRH24NV-16470

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSRH24NV
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance47 mH
Maximum DC Current1.6 A
Maximum DC Resistance327 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width20 mm
Height31 mm
PackagingTray
ProductAC Line Filters
TypeHigh Impedance Common Mode Filters
ApplicationPower
Core MaterialFerrite
Diameter25.5 mm
Filter TypeCommon mode
Lead Diameter0.8 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALS24V1647000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.93$463.20
$1.79$537.00
$1.70$918.00
$1.65$1,683.00
Need more?