Reference Only

SSR21NVS-10160

Common Mode Chokes / Filters 250VAC 16mH 1A 20.9mm DCR=0.29mOhms.

Manufacturer:

Mfr Part:
SSR21NVS-10160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSR21NVS
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance16 mH
Maximum DC Current1 A
Maximum DC Resistance290 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width16 mm
Height27 mm
PackagingTray
ProductAC Line Filters
Diameter22 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALN21VS101600

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.55$697.50
$1.46$788.40
$1.37$1,479.60
$1.33$3,351.60
$1.28$6,451.20
Need more?