Reference Only

SSR21NV-M041500

Common Mode Chokes / Filters 250VAC 150mH 0.4A 20.9mm DCR=2mOhms.

Manufacturer:

Mfr Part:
SSR21NV-M041500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSR21NV-M
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance150 mH
Maximum DC Current400 mA
Maximum DC Resistance2 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width16 mm
Height27 mm
PackagingTray
ProductAC Line Filters
Diameter22 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALM21V0415000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$675.00
Need more?