Reference Only

SSR21NHS-M18125

Common Mode Chokes / Filters 250VAC 12.5mH 1.5A 20.9mm DCR=0.19mOhms.

Manufacturer:

Mfr Part:
SSR21NHS-M18125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSR21NHS-M
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance12.5 mH
Maximum DC Current1.8 A
Maximum DC Resistance190 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width23 mm
Height14.5 mm
PackagingTray
ProductAC Line Filters
Diameter23 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALS21H1812500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 420 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.57$659.40
Need more?