Reference Only

SSR21NHS-M08475

Common Mode Chokes / Filters 250VAC 47.5mH 0.8A 20.9mm DCR=0.68mOhms.

Manufacturer:

Mfr Part:
SSR21NHS-M08475

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSR21NHS-M
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance47.5 mH
Maximum DC Current800 mA
Maximum DC Resistance680 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width23 mm
Height14.5 mm
PackagingTray
ProductAC Line Filters
Diameter23 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALS21H0847500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 420 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.62$680.40
Need more?