Reference Only

SSR10VS-11110

Common Mode Chokes / Filters 250VAC 11mH 1.1A 11.5mm DCR=330mOhms.

Manufacturer:

Mfr Part:
SSR10VS-11110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSR10VS
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance11 mH
Maximum DC Current1.1 A
Maximum DC Resistance330 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width13 mm
Height21 mm
PackagingTray
ProductAC Line Filters
TypeHigh Impedance Common Mode Filters
ApplicationPower
Core MaterialFerrite
Diameter23.5 mm
Filter TypeCommon mode
Inductance - uH11000 uH
Lead Diameter0.7 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALR10VS111100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$588.00
$0.92$920.00
$0.91$2,275.00
Need more?