Reference Only

SSR10H-13097

Common Mode Chokes / Filters 250VAC 9.7mH 1.3A 11.5mm DCR=270mOhms.

Manufacturer:

Mfr Part:
SSR10H-13097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSR10H
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance9.7 mH
Maximum DC Current1.3 A
Maximum DC Resistance270 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width18 mm
Height13.5 mm
PackagingTray
ProductAC Line Filters
TypeHigh Impedance Common Mode Filters
ApplicationPower
Core MaterialFerrite
Diameter22 mm
Filter TypeCommon mode
Lead Diameter0.7 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALR10H1309700

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$333.00
$1.05$567.00
$1.00$1,020.00
$0.91$4,586.40
Need more?