Reference Only

SSR10H-04910

Common Mode Chokes / Filters 250VAC 91mH 0.4A 11.5mm DCR=2.8Ohms.

Manufacturer:

Mfr Part:
SSR10H-04910

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSR10H
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance91 mH
Maximum DC Current400 mA
Maximum DC Resistance2.8 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width18 mm
Height13.5 mm
PackagingTray
ProductAC Line Filters
TypeHigh Impedance Common Mode Filters
ApplicationPower
Core MaterialFerrite
Diameter22 mm
Filter TypeCommon mode
Inductance - uH91000 uH
Lead Diameter0.7 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALR10H0491000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$306.00
$0.97$523.80
$0.92$938.40
$0.91$2,293.20
Need more?