Reference Only

SSHB21HS-10145

Common Mode Chokes / Filters 250VAC 1A 14.5mH 21mm DualMode.

Manufacturer:

Mfr Part:
SSHB21HS-10145

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSHB21HS
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance14.5 mH
Maximum DC Current1 A
Maximum DC Resistance570 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 130 C
Package / CaseTray
Length3.5 mm
Width23 mm
Height15.5 mm
PackagingTray
ProductAC Line Filters
Diameter26 mm
Filter TypeDual mode
Lead Diameter0.8 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALSB2S1014500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$651.60
$1.71$923.40
$1.64$1,672.80
$1.63$4,107.60
$1.55$7,812.00
Need more?