Reference Only

SSHB21H-R12296

Common Mode Chokes / Filters 250VAC 1.2A 29.6mH 21mm Dual Mode.

Manufacturer:

Mfr Part:
SSHB21H-R12296

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSHB21
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance29.6 mH
Maximum DC Current1.2 A
Maximum DC Resistance490 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width23 mm
Height15.5 mm
PackagingTray
ProductAC Line Filters
Diameter26 mm
Filter TypeDual mode
Lead Diameter0.8 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALSB2R1229600

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.76$633.60
$1.70$918.00
$1.63$1,662.60
$1.57$3,956.40
$1.52$7,660.80
Need more?