Reference Only
SSHB21H-04610
Common Mode Chokes / Filters 250VAC 0.4A 61mH 21mm Dual Mode.
Datasheet
SSHB21H-04610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SSHB21 | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 61 mH | |
| Maximum DC Current | 400 mA | |
| Maximum DC Resistance | 2.25 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 130 C | |
| Package / Case | Tray | |
| Length | 3.5 mm | |
| Width | 23 mm | |
| Height | 15.5 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Diameter | 26 mm | |
| Filter Type | Dual mode | |
| Lead Diameter | 0.8 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | UALSB204610000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $698.40 | |
| $1.87 | $1,009.80 | |
| $1.83 | $1,866.60 | |
| $1.81 | $4,561.20 | |
| $1.75 | $8,820.00 |
Need more?