Reference Only

SSHB10H-R11128

Common Mode Chokes / Filters 250VAC 1.1A 12.8mH 11.5mm Dual Mode.

Manufacturer:

Mfr Part:
SSHB10H-R11128

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSHB10
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance12.8 mH
Maximum DC Current1.1 A
Maximum DC Resistance390 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width17 mm
Height15.5 mm
PackagingTray
ProductAC Line Filters
Diameter22 mm
Filter TypeDual mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALSB1R1112800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$408.00
$1.28$691.20
$1.20$1,224.00
$1.16$2,923.20
$1.12$5,644.80
Need more?