Reference Only

SSHB10H-13037

Common Mode Chokes / Filters 250VAC 1.3A 3.7mH 11.5mm Dual Mode.

Manufacturer:

Mfr Part:
SSHB10H-13037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSSHB10
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance3.7 mH
Maximum DC Current1.3 A
Maximum DC Resistance280 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 130 C
Package / CaseTray
Length3.5 mm
Width17 mm
Height15.5 mm
PackagingTray
ProductAC Line Filters
Diameter22 mm
Filter TypeDual mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesUALSB113037000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$390.00
$1.23$1,254.60
$1.19$2,998.80
$1.15$5,796.00
Need more?