Reference Only

SS35V-40033

Not Recommended for New Designs
Common Mode Chokes / Filters 250VAC 4A 3.3mH

Manufacturer:

Mfr Part:
SS35V-40033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSS35V
Termination StyleRadial
Number of Channels1 Channel
Inductance3.3 mH
Maximum DC Current4 A
Maximum DC Resistance80 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Length37 mm
Height41 mm
PackagingBulk
ProductAC Line Filters
TypeStandard Common Mode Filters
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?